0.8mm x 4.5mm Slotted Screwdriver 9.76" (248.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9009020000

DigiKey Part Number
9009020000-ND
Manufacturer
Manufacturer Product Number
9009020000
Description
SCREWDRIVER SLOT 0.8X4.5MM 9.76"
Customer Reference
Detailed Description
0.8mm x 4.5mm Slotted Screwdriver 9.76" (248.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.8mm x 4.5mm
Length - Blade
4.92" (125.0mm)
Length - Overall
9.76" (248.0mm)
Features
Soft Grip
Weight
0.144 lb (65.32 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.