
9008910000 | |
|---|---|
DigiKey Part Number | 9008910000-ND |
Manufacturer | |
Manufacturer Product Number | 9008910000 |
Description | SCREWDRIVER SLOT 1X4.5MM 9.06" |
Customer Reference | |
Detailed Description | 1mm x 4.5mm Slotted Screwdriver 9.06" (230.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 4.5mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.06" (230.0mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | 0.126 lb (57.15 g) |

