
9008580000 | |
|---|---|
DigiKey Part Number | 281-6127-ND |
Manufacturer | |
Manufacturer Product Number | 9008580000 |
Description | SCREWDRIVER PHILLIPS #2 8.66" |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.66" (220.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.66" (220.0mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | 0.23 lb (104.33 g) |

