#1 Phillips Screwdriver 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9008570000

DigiKey Part Number
281-5078-ND
Manufacturer
Manufacturer Product Number
9008570000
Description
SCREWDRIVER PHILLIPS #1 6.5"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Weidmüller
Size
#1
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
6.50" (165.0mm)
Part Status
Obsolete
Features
Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.134 lb (60.78 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.