
9008560000 | |
|---|---|
DigiKey Part Number | 9008560000-ND |
Manufacturer | |
Manufacturer Product Number | 9008560000 |
Description | SCREWDRIVER PHILLIPS #0 6.5" |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.50" (165.0mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | 0.07 lb (31.75 g) |

