
9008550000 | |
|---|---|
DigiKey Part Number | 9008550000-ND |
Manufacturer | |
Manufacturer Product Number | 9008550000 |
Description | SCREWDRIVER POZIDRIV #3 10.63" |
Customer Reference | |
Detailed Description | #3 Pozidriv® Screwdriver 10.63" (270.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.63" (270.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.338 lb (153.31 g) |

