
9008530000 | |
|---|---|
DigiKey Part Number | 9008530000-ND |
Manufacturer | |
Manufacturer Product Number | 9008530000 |
Description | SCREWDRIVER POZIDRIV #1 9.45" |
Customer Reference | |
Detailed Description | #1 Pozidriv® Screwdriver 9.45" (240.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 9.45" (240.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.134 lb (60.78 g) |

