
9008470000 | |
|---|---|
DigiKey Part Number | 9008470000-ND |
Manufacturer | |
Manufacturer Product Number | 9008470000 |
Description | SCREWDRIVER PHILLIPS #0 6.3" |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Weidmüller | Size #0 |
Series | Length - Blade 2.36" (60.0mm) |
Packaging Bulk | Length - Overall 6.30" (160.0mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver | Weight 0.078 lb (35.38 g) |

