
9008320000 | |
|---|---|
DigiKey Part Number | 281-5073-ND |
Manufacturer | |
Manufacturer Product Number | 9008320000 |
Description | SCREWDRIVER SLOT 0.5X3MM 7.28" |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver 7.28" (185.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.28" (185.0mm) | |
Features | - | |
Weight | 0.066 lb (29.94 g) |

