
9006590000 | |
|---|---|
DigiKey Part Number | 9006590000-ND |
Manufacturer | |
Manufacturer Product Number | 9006590000 |
Description | CONN FERRULE 16AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 17.50mm | |
Length - Pin | 8.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12870 € | 12,87 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









