
9006380000 | |
|---|---|
DigiKey Part Number | 9006380000-ND |
Manufacturer | |
Manufacturer Product Number | 9006380000 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, N, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, N, TNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,99000 $ | 466,99 $ |
| Unit Price without VAT: | 466,99000 $ |
|---|---|
| Unit Price with VAT: | 555,71810 $ |

