
9004200000 | |
|---|---|
DigiKey Part Number | 9004200000-ND |
Manufacturer | |
Manufacturer Product Number | 9004200000 |
Description | CONN FERRULE 2AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43900 € | 21,95 € |
| 100 | 0,41800 € | 41,80 € |
| 250 | 0,39176 € | 97,94 € |
| 500 | 0,37304 € | 186,52 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


