Similar

9002550000 | |
|---|---|
DigiKey Part Number | 9002550000-ND |
Manufacturer | |
Manufacturer Product Number | 9002550000 |
Description | CUTTER CABLE CIRC CROSS 13.78" |
Customer Reference | |
Detailed Description | Cable Cutter Circular 13.78" (350.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Part Status | Obsolete | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 13.78" (350.0mm) | |
Features | - | |
Capacity | - | |
Weight | 3.8 lbs (1.7 kg) |


