
9002180000 | |
|---|---|
DigiKey Part Number | 9002180000-ND |
Manufacturer | |
Manufacturer Product Number | 9002180000 |
Description | CUTTER CABLE CIRCULAR 9.65" |
Customer Reference | |
Detailed Description | Cable Cutter Circular 9.65" (245.0mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Weidmüller | Length - Overall 9.65" (245.0mm) |
Series | Features Ratcheting |
Packaging Bulk | Capacity 25mm Dia |
Part Status Obsolete | Weight 2 lbs (907.2 g) |
Type Cable |

