
9002000000 | |
|---|---|
DigiKey Part Number | 9002000000-ND |
Manufacturer | |
Manufacturer Product Number | 9002000000 |
Description | CUTTER CABLE CIRC CROSS 10.24" |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.24" (260.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Part Status | Obsolete | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.24" (260.0mm) | |
Features | - | |
Capacity | - | |
Weight | 2.1 lbs (952.5 g) |

