
8961100000 | |
|---|---|
DigiKey Part Number | 281-8961100000-ND |
Manufacturer | |
Manufacturer Product Number | 8961100000 |
Description | IE-FSMZ2FY0002MST0ST0X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.24" (6.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, OS1 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Yellow | |
Color - Connectors | Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -5°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,97000 € | 55,97 € |
| Unit Price without VAT: | 55,97000 € |
|---|---|
| Unit Price with VAT: | 66,60430 € |

