
8955480000 | |
|---|---|
DigiKey Part Number | 281-6716-ND |
Manufacturer | |
Manufacturer Product Number | 8955480000 |
Description | CABLE CAT7 26AWG GRN 1=110M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid 360.9' (110.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Foil, Braid | |
Length | 360.9' (110.0m) | |
Jacket Color | Green | |
Ratings | UL Style 2879 | |
Features | - | |
Voltage | 700 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% |

