
8953160000 | |
|---|---|
DigiKey Part Number | 281-8696-ND |
Manufacturer | |
Manufacturer Product Number | 8953160000 |
Description | CABLE CAT5 8COND 26AWG GRN1=110M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 26 AWG Foil, Braid 360.9' (110.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Mfr | Shield Type Foil, Braid |
Packaging Spool | Length 360.9' (110.0m) |
Part Status Obsolete | Jacket Color Green |
Cable Type | Voltage 1 kV |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/26 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 65% |
Jacket (Insulation) Material |

