
8946990000 | |
|---|---|
DigiKey Part Number | 8946990000-ND |
Manufacturer | |
Manufacturer Product Number | 8946990000 |
Description | CONN COUPLER RCPT SCRJ-SCRJ DPLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SCRJ Receptacle | |
Convert To (Adapter End) | SCRJ Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | DIN Rail | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Light Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,83600 € | 338,36 € |
| Unit Price without VAT: | 33,83600 € |
|---|---|
| Unit Price with VAT: | 40,26484 € |

