
8946980000 | |
|---|---|
DigiKey Part Number | 8946980000-ND |
Manufacturer | |
Manufacturer Product Number | 8946980000 |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | DIN Rail | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Light Gray | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 26,80900 € | 268,09 € |
| 25 | 25,13040 € | 628,26 € |
| 50 | 23,93120 € | 1.196,56 € |
| 100 | 22,79020 € | 2.279,02 € |
| 250 | 21,36500 € | 5.341,25 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |

