Parametric Equivalent
Parametric Equivalent

8944460100 | |
|---|---|
DigiKey Part Number | 281-8944460100-ND |
Manufacturer | |
Manufacturer Product Number | 8944460100 |
Description | IE-C5ED8UG0100A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1063310000 | Weidmüller | 0 | 281-1063310000-ND | 81,23000 € | Parametric Equivalent |
| 1238750000 | Weidmüller | 0 | 281-1238750000-ND | 136,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,63000 € | 105,63 € |
| Unit Price without VAT: | 105,63000 € |
|---|---|
| Unit Price with VAT: | 125,69970 € |

