Parametric Equivalent

8934630550 | |
|---|---|
DigiKey Part Number | 281-8934630550-ND |
Manufacturer | |
Manufacturer Product Number | 8934630550 |
Description | IE-C5ES8VG0550A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 180.45' (55.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 180.45' (55.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1345030550 | Weidmüller | 0 | 281-1345030550-ND | 416,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,82000 € | 207,82 € |
| Unit Price without VAT: | 207,82000 € |
|---|---|
| Unit Price with VAT: | 247,30580 € |

