Parametric Equivalent
Parametric Equivalent

8934630005 | |
|---|---|
DigiKey Part Number | 281-8934630005-ND |
Manufacturer | |
Manufacturer Product Number | 8934630005 |
Description | IE-C5ES8VG0005A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488686572005 | HARTING | 0 | 09488686572005-ND | 6,95200 € | Parametric Equivalent |
| 09488989594005 | HARTING | 10 | 09488989594005-ND | 13,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,99000 € | 32,99 € |
| Unit Price without VAT: | 32,99000 € |
|---|---|
| Unit Price with VAT: | 39,25810 € |



