
8910980000 | |
|---|---|
DigiKey Part Number | 8910980000-ND |
Manufacturer | |
Manufacturer Product Number | 8910980000 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,13800 € | 90,69 € |
| Unit Price without VAT: | 18,13800 € |
|---|---|
| Unit Price with VAT: | 21,58422 € |

