
8909650200 | |
|---|---|
DigiKey Part Number | 281-6712-ND |
Manufacturer | |
Manufacturer Product Number | 8909650200 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,31000 € | 137,31 € |
| 10 | 116,72600 € | 1.167,26 € |
| 25 | 109,42600 € | 2.735,65 € |
| 50 | 104,21080 € | 5.210,54 € |
| Unit Price without VAT: | 137,31000 € |
|---|---|
| Unit Price with VAT: | 163,39890 € |

