Parametric Equivalent

8903620420 | |
|---|---|
DigiKey Part Number | 281-8903620420-ND |
Manufacturer | |
Manufacturer Product Number | 8903620420 |
Description | IE-C6ES8VG0420A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 137.80' (42.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 137.80' (42.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8941350400 | Weidmüller | 0 | 281-8941350400-ND | 257,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,55000 € | 252,55 € |
| Unit Price without VAT: | 252,55000 € |
|---|---|
| Unit Price with VAT: | 300,53450 € |


