
8899010000 | |
|---|---|
DigiKey Part Number | 281-6711-ND |
Manufacturer | |
Manufacturer Product Number | 8899010000 |
Description | MULTI-PAIR 4COND 22AWG 1=100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Green 22 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/22 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,86000 € | 515,86 € |
| 2 | 490,40500 € | 980,81 € |
| 3 | 475,99667 € | 1.427,99 € |
| 5 | 458,33400 € | 2.291,67 € |
| 7 | 446,98714 € | 3.128,91 € |
| 10 | 435,20100 € | 4.352,01 € |
| Unit Price without VAT: | 515,86000 € |
|---|---|
| Unit Price with VAT: | 613,87340 € |

