
8879230000 | |
|---|---|
DigiKey Part Number | 281-5019-ND |
Manufacturer | |
Manufacturer Product Number | 8879230000 |
Description | AC/DC DIN RAIL SUPPLY 48V 48W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 1A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Weidmüller | Power (Watts) 48W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.46" L x 2.76" W x 3.56" H (62.5mm x 70.0mm x 90.5mm) |
Voltage - Output 1 48V | Approval Agency CE, cULus, cURus, GOST, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2580270000 | Weidmüller | 1 | 281-2580270000-ND | 122,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,33000 € | 104,33 € |
| Unit Price without VAT: | 104,33000 € |
|---|---|
| Unit Price with VAT: | 124,15270 € |












