Cable Fiber Optic ST To ST 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8876460010

DigiKey Part Number
8876460010-ND
Manufacturer
Manufacturer Product Number
8876460010
Description
FIBER OPTIC CBL ST-ST GOF 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
ST
2nd Connector
ST
Cable Diameter
0.24" (6.0mm)
Cable Type
Break-Out
Features
Break-Out Dragline
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
Multimode, GOF, OM1
Ratings
-
Bend Radius
77mm
Color - Cable
Black
Color - Connectors
Black, Red
Insertion Loss
0.40dB
Jacket (Insulation) Material
Polyurethane (PU)
Return Loss
30dB
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,88000 €42,88 €
Manufacturers Standard Package
Unit Price without VAT:42,88000 €
Unit Price with VAT:51,02720 €