
2530630000 | |
|---|---|
DigiKey Part Number | 281-2530630000-ND |
Manufacturer | |
Manufacturer Product Number | 2530630000 |
Description | VPU PV II 0 1500 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 65 kA | |
Voltage - Protection Rating (VPR) | 4 kV | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 48,23778 € | 434,14 € |
| 18 | 47,78500 € | 860,13 € |
| Unit Price without VAT: | 48,23778 € |
|---|---|
| Unit Price with VAT: | 57,40296 € |

