
8876450050 | |
|---|---|
DigiKey Part Number | 8876450050-ND |
Manufacturer | |
Manufacturer Product Number | 8876450050 |
Description | FIBER OPTIC CBL ST-ST GOF 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | 0.24" (6.0mm) | |
Cable Type | Break-Out | |
Features | Break-Out Dragline | |
Fiber Type | - | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, GOF, OM2 | |
Ratings | - | |
Bend Radius | 77mm | |
Color - Cable | Black | |
Color - Connectors | Black, Red | |
Insertion Loss | 0.40dB | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Return Loss | 30dB | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,09000 € | 66,09 € |
| Unit Price without VAT: | 66,09000 € |
|---|---|
| Unit Price with VAT: | 78,64710 € |

