Cable Fiber Optic SC Duplex To SC Duplex 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8876430050

DigiKey Part Number
8876430050-ND
Manufacturer
Manufacturer Product Number
8876430050
Description
FIBER OPTIC CBL SC-SC DUPLEX 5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
Weidmüller
Type
Multimode, Duplex, GOF, OM2
Packaging
Bulk
Bend Radius
77mm
Part Status
Active
Color - Cable
Black
1st Connector
SC Duplex
Color - Connectors
Black, Red
2nd Connector
SC Duplex
Insertion Loss
0.40dB
Cable Diameter
0.24" (6.0mm)
Jacket (Insulation) Material
Polyurethane (PU)
Cable Type
Break-Out
Return Loss
30dB
Features
Break-Out Dragline
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,37000 €76,37 €
Manufacturers Standard Package
Unit Price without VAT:76,37000 €
Unit Price with VAT:90,88030 €