8859000000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 3
Unit Price: 458,07000 €
Datasheet
Image for 8859000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8859000000

DigiKey Part Number
8859000000-ND
Manufacturer
Manufacturer Product Number
8859000000
Description
SURGE PROTECTION
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
CE
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes