



8820710000 | |
|---|---|
DigiKey Part Number | 8820710000-ND |
Manufacturer | |
Manufacturer Product Number | 8820710000 |
Description | SSR RELAY SPST-NO 180MA 5-137.5V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24 ~ 110VDC |
Mfr | Voltage - Load 5 V ~ 137.5 V |
Series | Load Current 180 mA |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,57000 € | 52,57 € |
| 10 | 46,81600 € | 468,16 € |
| Unit Price without VAT: | 52,57000 € |
|---|---|
| Unit Price with VAT: | 62,55830 € |

