Direct

8815050000 | |
|---|---|
DigiKey Part Number | 8815050000-ND |
Manufacturer | |
Manufacturer Product Number | 8815050000 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Obsolete | Shielding Shielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8909650020 | Weidmüller | 0 | 281-8909650020-ND | 45,23000 € | Direct |


