Coupler Fiber Optic Connector ST Receptacle To ST Receptacle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle DIN Rail
8808340000
8808340000

8808340000

DigiKey Part Number
281-3464-ND
Manufacturer
Manufacturer Product Number
8808340000
Description
CONN COUPLER RCPT ST-ST SIMPLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
DIN Rail
Housing Material
Polyamide (PA66), Nylon 6/6
Ferrule Material
-
Features
-
Color
Light Gray
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,37000 €36,37 €
1030,91100 €309,11 €
2528,97640 €724,41 €
5027,59440 €1.379,72 €
10026,27850 €2.627,85 €
25024,63556 €6.158,89 €
Manufacturers Standard Package
Unit Price without VAT:36,37000 €
Unit Price with VAT:43,28030 €

Other Suppliers on DigiKey

35In Stock
Ships from WEC