Similar

8768650000 | |
|---|---|
DigiKey Part Number | 8768650000-ND |
Manufacturer | |
Manufacturer Product Number | 8768650000 |
Description | DIODE MODULE GP 40V 20A MODULE |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 20A Terminal Block Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Speed | - | |
Operating Temperature - Junction | -10°C ~ 55°C | |
Mounting Type | Terminal Block | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


