



8754970000 | |
|---|---|
DigiKey Part Number | 281-2808-ND |
Manufacturer | |
Manufacturer Product Number | 8754970000 |
Description | AC/DC DIN RAIL SUPPLY 12V 48W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 4A |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Weidmüller | Current - Output (Max) 4A |
Series | Power (Watts) 48W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 75% |
Number of Outputs 1 | Operating Temperature -10°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Load Sharing, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 2.46" L x 2.76" W x 3.56" H (62.5mm x 70.0mm x 90.5mm) |
DC Voltage - Input (Max) 370V | Approval Agency CE, cULus, cURus, GOST, TUV |












