
8714240000 | |
|---|---|
DigiKey Part Number | 8714240000-ND |
Manufacturer | |
Manufacturer Product Number | 8714240000 |
Description | FBCON SS DP PCG TERM 24V DIST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,22000 $ | 323,22 $ |
| 10 | 292,66400 $ | 2.926,64 $ |
| 25 | 281,31560 $ | 7.032,89 $ |
| Unit Price without VAT: | 323,22000 $ |
|---|---|
| Unit Price with VAT: | 384,63180 $ |

