
8710270000 | |
|---|---|
DigiKey Part Number | 8710270000-ND |
Manufacturer | |
Manufacturer Product Number | 8710270000 |
Description | CIR BRKR SOLID STATE 5A 24VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 5A AC 24 V DC Slide Switch DIN Rail |
Category | Mounting Type DIN Rail |
Manufacturer Weidmüller | Breaker Type Solid State |
Series | Current Rating (Amps) 5A |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Obsolete | Actuator Type Slide Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0903028 | Phoenix Contact | 1 | 277-7059-ND | 120,05000 € | Similar |


