
8708710000 | |
|---|---|
DigiKey Part Number | 8708710000-ND |
Manufacturer | |
Manufacturer Product Number | 8708710000 |
Description | AC/DC DIN RAIL SUPPLY 24V 500W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Category | Current - Output (Max) 20A |
Manufacturer Weidmüller | Power (Watts) 500W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 88% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 8.96" W x 4.92" H (110.0mm x 227.5mm x 125.0mm) |
Voltage - Output 1 24V | Approval Agency cURus, GOST, UL |












