
8647660000 | |
|---|---|
DigiKey Part Number | 8647660000-ND |
Manufacturer | |
Manufacturer Product Number | 8647660000 |
Description | RELAY TIME DELAY 120HR 5A 250V |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 0.1 Sec ~ 120 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Weidmüller | Delay Time 0.1 Sec ~ 120 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24 ~ 230VAC, 24 ~ 48VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Star Delta Controller | Base Product Number |

