


8610980000 | |
|---|---|
DigiKey Part Number | 8610980000-ND |
Manufacturer | |
Manufacturer Product Number | 8610980000 |
Description | SSR RELAY SPST-NO 4A 12-275V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 24VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 4 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |















