8610970000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 1
Unit Price: 45,00000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8610970000

DigiKey Part Number
8610970000-ND
Manufacturer
Manufacturer Product Number
8610970000
Description
SSR RELAY SPST-NO 5A 0-30V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Mfr
Voltage - Load
0 V ~ 30 V
Series
Load Current
5 A
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Obsolete
Operating Temperature
-40°C ~ 50°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1990980000Weidmüller1281-6278-ND45,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes