
8564340000 | |
|---|---|
DigiKey Part Number | 8564340000-ND |
Manufacturer | |
Manufacturer Product Number | 8564340000 |
Description | DISTRIBUTOR 1WAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,94000 € | 104,94 € |
| 10 | 95,02400 € | 950,24 € |
| 25 | 91,34120 € | 2.283,53 € |
| 50 | 88,64980 € | 4.432,49 € |
| 100 | 86,03730 € | 8.603,73 € |
| Unit Price without VAT: | 104,94000 € |
|---|---|
| Unit Price with VAT: | 124,87860 € |

