Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8564310000

DigiKey Part Number
8564310000-ND
Manufacturer
Manufacturer Product Number
8564310000
Description
FBCON PA CG/M12 8WAY DISTRIB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Gray
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1405,33000 €405,33 €
Manufacturers Standard Package
Unit Price without VAT:405,33000 €
Unit Price with VAT:482,34270 €