8561610000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 117
Unit Price: 396,63000 €
Datasheet
Image for 8561610000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8561610000

DigiKey Part Number
8561610000-ND
Manufacturer
Manufacturer Product Number
8561610000
Description
SIGNAL CONVERTER/DISCONNECTOR
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal Conditioner
Input Type
Voltage
Input Range (Current, Voltage)
±10V (Configurable)
Input Range (Additional)
-
Output Type
Voltage
Output Range
±10V
Isolation
300V (Working), 4000V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes