
8561250000 | |
|---|---|
DigiKey Part Number | 8561250000-ND |
Manufacturer | |
Manufacturer Product Number | 8561250000 |
Description | GDT 230V 50KA 3 POLE DIN RAIL |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 50000A (50kA) (10/350µs) 3 Pole DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 50000A (50kA) (10/350µs) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | - | |
Mounting Type | DIN Rail | |
Package / Case | Module |

