Image for 8561220000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8561220000

DigiKey Part Number
8561220000-ND
Manufacturer
Manufacturer Product Number
8561220000
Description
GDT 230V 50KA 3 POLE DIN RAIL
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 50000A (50kA) (10/350µs) 3 Pole DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
50000A (50kA) (10/350µs)
Manufacturer
Weidmüller
Number of Poles
3
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Obsolete
Package / Case
Module
Voltage - DC Spark Over (Nom)
230 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.