
8556460000 | |
|---|---|
DigiKey Part Number | 8556460000-ND |
Manufacturer | |
Manufacturer Product Number | 8556460000 |
Description | FBCON TERM.D EX FM DISTRIB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,22000 € | 94,22 € |
| Unit Price without VAT: | 94,22000 € |
|---|---|
| Unit Price with VAT: | 112,12180 € |

